EVL3438-TL-00A

Monolithic Power Systems (MPS)
946-EVL3438-TL-00A
EVL3438-TL-00A

Mfr.:

Description:
Power Management IC Development Tools 2A, 16V, High-Efficiency, Fully Integrated, Synchronous Boost Converter Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,393.34 ₹2,393.34

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
3 V to 10 V
12 V
MP3438
MP3438
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 300 mA to 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL3438-TL-00A Boost Converter Evaluation Board

Monolithic Power Systems (MPS) EVL3438-TL-00A Boost Converter Evaluation Board demonstrates the capabilities of the MP3438, a 1.2MHz, fixed-frequency, high efficiency, fully integrated, synchronous boost converter with a wide input supply range. The SOT583 (1.6mm x 2.1mm) packaged MP3438 starts from an input voltage (VIN) as low as 2.7V and supports up to a 2A switching current limit with integrated, low on-resistance power MOSFETs. Adopting constant-off-time (COT) control topology, the MP3438 converters provide fast transient responses. The MPS MP3438 components also support automatic pass-through functionality when VIN exceedsVOUT-SET, which can support high efficiency even when the input exceeds the output regulation.