NNDK-MODM7AE70LC-KIT

NetBurner
820-NNDKMODM7AE70KIT
NNDK-MODM7AE70LC-KIT

Mfr.:

Description:
Ethernet Development Tools ARM Embedded MODM7AE70 Dev Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
17
Expected 03-07-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,460.03 ₹12,460.03

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
Ethernet Modules
MODM7AE70
CAN, Ethernet, I2C, QSPI, UART, USART, USB
Bulk
Brand: NetBurner
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Ethernet Development Tools
Series: MODM7AE70
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MODM7AE70 ARM® Embedded Development Kit

NetBurner NNDKMODM7AE70KIT Development Kit evaluates the performance of the MODM7AE70 Ethernet System-on-Module. The ARM® Cortex®-powered SOM is designed for use as a high-performance single-board computer or to add Ethernet connectivity to a new or existing design. The kit includes MODM7AE70 ARM platform hardware, custom real-time operating system (RTOS), drivers, and libraries for Secure Sockets Layer/Transport Layer Security (SSL/TLS) v1.2, networking and industrial protocols.