FRDM-RW612

NXP Semiconductors
771-FRDM-RW612
FRDM-RW612

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-RW612

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,918.00 ₹2,918.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
RW612
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505102598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-RW612 Development Board

NXP Semiconductors FRDM-RW612 Development Board is designed for rapid prototyping with the RW61x family of Wi-Fi® 6, BLUETOOTH® Low Energy, and 802.15.4 tri-radio microcontrollers. The NXP Semiconductors FRDM-RW612 provides easy access to MCU I/Os, peripherals, integrated serial interfaces, and external flash memory and includes an onboard MCU-Link debugger based on the LPC55S69 MCU. Additional resources like NXP's Expansion Board Hub and Application Code Hub, offering software examples, are accessible through the MCUXpresso Developer Experience.

Zephyr™ OS for Edge Connected Devices

NXP Semiconductors is a leading contributor to the Zephyr™ RTOS, an open source, scalable real-time operating system for secure, connected, and resource-constrained embedded devices. Beyond a compact kernel, Zephyr provides production-ready infrastructure and middleware—including standardized device drivers, connectivity stacks, device management, file systems, and security services—that help reduce development complexity and accelerate time to market.