PRFE21000029

Olmatic
188-PRFE21000029
PRFE21000029

Mfr.:

Description:
Power Management IC Development Tools UPS mobile module for all Raspberry Pi models

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,294.27 ₹5,29,427.00

Product Attribute Attribute Value Select Attribute
Olmatic
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Battery Management
S.USV pi
S.USV pi basic mobile
Brand: Olmatic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Wireless power supply
For Use With: Raspberry Pi
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: S.USV
Unit Weight: 186.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.

S.USV PI Basic Uninterruptible Power Supply

Olmatic S.USV PI Basic Uninterruptible Power Supply is an advanced power supply additional module for Raspberry PI. The S.USV PI Power Supply features a 5V/2500mA power supply, I2C interfaces, and Pi 3, Pi 2, Pi A+, Pi B+ compatibility. This module is a fully functional plug-and-play solution equipped with a LiPo battery, battery management controller, and integrated real-time clock. Olmatic S.USV PI Basic Uninterruptible Power Supply can adjust the integrated charging current to 300mA, 500mA, or 1A, allowing a faster battery charging time.