STM32F0DISCOVERY

STMicroelectronics
511-STM32F0DISCOVERY
STM32F0DISCOVERY

Mfr.:

Description:
Development Boards & Kits - ARM Discovery F0 Board 32-Bit ARM Cortex M0

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹855.28 ₹855.28

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32F0DISCOVERY
Discovery Kits
ARM Cortex M0
STM32F051R8T6
Bulk
Brand: STMicroelectronics
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542399000
ECCN:
3A991.a.2

STM32F0DISCOVERY Discovery Kit

STMicroelectorincs STM32F0DISCOVERY Discovery Kit helps to discover the features of the STM32F051xx Cortex®-M0 features and to develop your applications easily. The kit includes everything required for beginners and experienced users to get started quickly.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.