EVALSTGAP2SICSC

STMicroelectronics
511-EVALSTGAP2SICSC
EVALSTGAP2SICSC

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SICSC isolated 4 A single gate drive

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,653.63 ₹5,653.63

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
- 3 V, 0 V, 17 V, 19 V
STGAP2SICSC
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALSTGAP2SICSC Demonstration Board

STMicroelectronics EVALSTGAP2SICSC Demonstration Board is designed to quickly and easily demonstrate STGAP2SICS single-gate drivers, which provide galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate drivers are characterized by 4A capability and rail-to-rail outputs, making the devices suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. STMicroelectronics EVALSTGAP2SICSC Demonstration Board enables evaluation of all STGAP2SiCSC features while driving a half-bridge power stage with a voltage rating of up to 1200V in TO-220 or TO-247 packages. The board components are easy to access and modify, simplifying driver performance evaluation under various application conditions and fine-tuning of final application components.