STEVAL-ISA192V1

STMicroelectronics
511-STEVAL-ISA192V1
STEVAL-ISA192V1

Mfr.:

Description:
Power Management IC Development Tools 7 W dual output flyback converter with standby managed by capacitive touch using

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,722.81 ₹5,722.81

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V, 7 V
VIPer0P, STM32L
STEVAL-ISA192V1
Brand: STMicroelectronics
Dimensions: 74 mm x 45 mm
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 47.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ISA192V1 Evaluation Board

STMicroelectronics STEVAL-ISA192V1 Evaluation Board is equipped with the STM32L0 microcontroller which detects tactile push buttons and a capacitive touch interface. The STM32L0 core manages VIPer0P to achieve minimum power consumption in Zero Power Mode (ZPM) while supplying the microcontroller and user interface (capacitive touch and push-button). The board does this while maintaining the overall efficiency quite high in standard operation mode.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.