DFR0940

DFRobot
426-DFR0940
DFR0940

Mfr.:

Description:
Power Management IC Development Tools Power Filter Board for Raspberry Pi 3B+/ 4B

In Stock: 80

Stock:
80 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,787.82 ₹1,787.82

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Power Supply Controller
5 V
Raspberry Pi 3B+/ 4B
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 65 mm x 56 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Power Filter Board for Raspberry Pi 3B+/ 4B

DFRobot Power Filter Board for Raspberry Pi 3B+/ 4B integrates multiple solid capacitors, ceramic capacitors, and tantalum capacitors to perform parallel hybrid filtering. This filter board can filter low-mid-high frequency power noise in the power supply which provides the whole system with a stable power supply and makes sound quality pure. The power filter board can also effectively protect the Raspberry Pi main controller to extend the service life. The filter board can be directly plugged into the module to the Raspberry Pi GPIO port for use. When used with an audio decoder board, the filter board turns Raspberry Pi into a high-quality stereo.