STEVAL-IPM05F

STMicroelectronics
511-STEVAL-IPM05F
STEVAL-IPM05F

Mfr.:

Description:
Power Management IC Development Tools 500 W motor control power board based on STGIF5CH60TS-L SLLIMM 2nd series

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,724.52 ₹6,724.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver
125 V to 400 V
STGIF5CH60TS-L
STEVAL-IPM05F
Brand: STMicroelectronics
Description/Function: Compact motor drive power board based on the small low-loss intelligent molded module 2nd series module STGIF5CH60TS-L
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SLLIMM
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-IPMx Motor Control Power Boards

STMicroelectronics STEVAL-IPMx Motor Control Power Boards are compact boards based on the STGIF5CH60TS-L Small Low-Loss Intelligent Molded Module (SLLIMM™) 2nd series. These boards are affordable and easy-to-use solutions for driving high-power motors. The STEVAL-IPMx boards are used for a wide range of applications like white goods, air conditioning, compressors, high-end power tools, and 3-phase inverters for motor drives. The Intelligent Power Module (IPM) consists of short-circuit rugged IGBTs with various features, including undervoltage lockout (UVLO), smart shutdown, temperature sensing, NTC, and overcurrent protection.