DRV8770EVM

Texas Instruments
595-DRV8770EVM
DRV8770EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8770 100-V gate d river evaluation mo

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,674.79 ₹10,674.79

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
5 V to 20 V
DRV8770
DRV8770
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV8770EVM Gate Driver Evaluation Module (EVM)

Texas Instruments DRV8770EVM Gate Driver Evaluation Module (EVM) allows easy evaluation of the DRV8770 device. The DRV8770 device provides two half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8770 is equipped with protection features such as BST undervoltage lockout, GVDD undervoltage, and thermal shutdown.