TPS543C20EVM-869

Texas Instruments
595-TPS543C20EVM-869
TPS543C20EVM-869

Mfr.:

Description:
Power Management IC Development Tools TPS543C20EVM 2-PHASE EVALUATION MODULE

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 16 V
900 mV
TPS543C20
TPS543C20-869
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Demonstrates the stacking operation of TPS543C20 in a 2-phase, low output voltage application
Output Current: 80 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS543C20EVM-869 Buck Converter Evaluation Module

Texas Instruments TPS543C20EVM-869 Buck Converter Evaluation Module (EVM) is designed to demonstrate the performance of the TPS543C20RVF. The TPS543C20EVM-869 is intended to illustrate the stacking operation of the TPS543C20 in a two-phase, low-output-voltage application. The evaluation module provides several test points to evaluate the performance of the Texas Instruments TPS543C20. The module uses a nominal 12V input bus to produce a regulated 0.9V output at up to 80A load current.