TPS54560EVM-515

Texas Instruments
595-TPS54560EVM-515
TPS54560EVM-515

Mfr.:

Description:
Power Management IC Development Tools TPS54560 EVAL MOD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 60 V
5 V
TPS54560
TPS54560-515
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for TPS54560
For Use With: TPS54560
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 190.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

TPS54560EVM-515 Step-Down Converter EVM

Texas Instruments TPS54560EVM-515 Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS54560. The TPS54560 is a 60V 5A step-down DC-DC converter with integrated high-side MOSFET. The evaluation module operates from a 7V to 60V input (12V nominal) and provides a 5.0V output at 5A. The switching frequency of the Texas Instruments TPS54560EVM-515 is externally set at a nominal 400kHz. The high-side MOSFET is incorporated inside the TPS54560 package along with the gate-drive circuitry. The compensation components are external to the integrated circuit (IC), and an external resistor divider allows for an adjustable output voltage.