ADA4254RU-EBZ

Analog Devices
584-ADA4254RU-EBZ
ADA4254RU-EBZ

Mfr.:

Description:
Amplifier IC Development Tools Eval board for 24 LD TSSOP

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,170.54 ₹13,170.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Instrumentation Amplifiers
ADA4254RU
3.3 V, 5 V
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SMA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.3 mA
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADA4254 Evaluation Board

Analog Devices Inc. EVAL-ADA4254 Evaluation Board is a demonstration and evaluation platform for the ADA4254 High-Voltage Low-Power Programmable Gain Instrumentation Amplifier. The EVAL-ADA4254 Evaluation Board is a 4-layer PCB with SMA edge-mount input and output connectors to efficiently connect to test equipment or other circuitry.