INA190EVM

Texas Instruments
595-INA190EVM
INA190EVM

Mfr.:

Description:
Amplifier IC Development Tools EVM FOR INA190X FAMI LY

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,696.10 ₹2,696.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Current Sense
INA190
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: INA190
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA190EVM Current Sensing Evaluation Module

Texas Instruments INA190EVM Current Sensing Evaluation Module (EVM) is a small module with six completely independent boards that can be broken off by the user. Five identical boards (20A rating) can be used for the five device gain variants. A sixth board (10A rating) with a special guarding layout can be used especially for low-current measurement systems. Each board provides test points for VS, GND, OUT, REF, and two headers that can jump the ENABLE pin to GND or VS and jump the VREF pin to GND or a voltage supply set by an onboard buffer circuit. The ENABLE and REF pins can also be driven by external sources.