INA240EVM

Texas Instruments
595-INA240EVM
INA240EVM

Mfr.:

Description:
Amplifier IC Development Tools INA240EVM

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,696.10 ₹2,696.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Current Sense
INA240
2.7 V to 5.5 V
Brand: Texas Instruments
Operating Supply Current: 1 mA
Product Type: Amplifier IC Development Tools
Series: INA240
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 179.773 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA240EVM Current Sensing Amplifier EVM

Texas Instruments INA240EVM Current Sensing Amplifier Evaluation Module (EVM) is designed to evaluate the performance of the INA240. The INA240EVM package includes one large PCB that can be broken apart into four separate PCBs, one for each of the four gain versions (INA240A1/A2/A3/A4). The Texas Instruments INA240EVM includes test points for external hardware connections, placeholder pads to add filtering components, and surface mount resistors for ease of setting the reference.