EVAL-ADHV4702-1CPZ

Analog Devices
584-EVAL-HV4702-1CPZ
EVAL-ADHV4702-1CPZ

Mfr.:

Description:
Amplifier IC Development Tools Evaluation Board

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Precision Amplifiers
ADHV4702-1
24 V to 220 V
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: ADHV4702-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304.545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-HV4702-1CPZ Evaluation Board

Analog Devices EVAL-HV4702-1CPZ Evaluation Board is configured to evaluate the operation of the ADHV4702-1 Amplifier. The ADHV4702-1 is offered in a 7mm × 7mm, 12-lead lead frame chip scale package (LFCSP) with an exposed pad at the bottom.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 21
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,309.37 ₹26,309.37