EVAL-LTC6226S8

Analog Devices
584-EVAL-LTC6226S8
EVAL-LTC6226S8

Mfr.:

Description:
Amplifier IC Development Tools 1nV/?Hz 420MHz GBW, 180V/ s, Low Distortion Rail-to-Rail Output Op Amps

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,393.01 ₹6,393.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
LTC6226
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: LTC6226
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LTC6226S8 Evaluation Board

Analog Devices Inc. EVAL-LTC6226S8 Evaluation Board is a prepopulated board on a buffer configuration with a post-low-pass filter at a cutoff frequency of 80MHz. This configuration allows the LTC6228 to be used as a high-speed Analog-to-Digital Converter (ADC) driver. This evaluation board is designed to evaluate the LTC62268 8-lead, single-channel, Small Outline Integrated Circuit (SOIC-N) and 150mil Operational Amplifier (Op-Amp). The EVAL-LTC6226S8 supports typical configurations of an Op-Amp and typical applications of the LTC6228, which includes an active filter. The SHDN_N pin allows shunting with the VCC pin, the VEE pin, or an external voltage drive.