MAX40263EVKIT#

Analog Devices / Maxim Integrated
700-MAX40263EVKIT#
MAX40263EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools 1.8V, 15MHz, Low-Offset, Low-Power, Dual

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Amplifier IC Development Tools
Series: MAX40263
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40263EVKIT Evaluation Kit

Analog Devices MAX40263EVKIT Evaluation Kit is a demonstration and development platform for the MAX40263 Dual Op-Amp. The MAX40263 is a dual-channel operational amplifier with two channels that can be disabled separately with two individual pins. The MAX40263 is ideal for signal processing applications due to the device's high precision and low-noise CMOS inputs. The MAX40263 self-calibrates on power-up to eliminate the effects of temperature and power supply variation. Each channel of MAX40263 can enter into low-power shutdown mode separately and recover in 30μs. Analog Devices MAX40263EVKIT Evaluation Kit includes a pre-installed MAX40263 in a 10-pin QFN package. The Evaluation Kit features a reference circuit preconfigured as a noninverting amplifier, but it can be adapted to other topologies by changing a few components. 

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,463.36 ₹9,463.36