AMC23C11EVM

Texas Instruments
595-AMC23C11EVM
AMC23C11EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC23C11 evaluation module for fast-resp

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Comparator
AMC23C11
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: AMC23C11
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99

AMC23CxxEVM Comparator Evaluation Modules

Texas Instruments AMC23CxxEVM Comparator Evaluation Modules (EVMs) are a platform for evaluating the AMC23C10, AMC23C11, AMC23C12 or AMC23C14. These are all isolated window comparators with a short response time and latch function. The comparator's outputs are separated from the input circuitry by an isolation barrier certified to provide reinforced galvanic isolation of up to 5kVRMS. The Texas Instruments AMC23Cxx comparators support a working voltage of up to 1.5kVRMS.