OPA3S2859RTWEVM

Texas Instruments
595-OPA3S2859RTWEVM
OPA3S2859RTWEVM

Mfr.:

Description:
Amplifier IC Development Tools Evaluation module fo r OPA3S2859-EP 900-

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,696.10 ₹2,696.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Programmable Gain Amplifiers
OPA3S2859-EP
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: OPA3S2859RTW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

OPA3S2859RTWEVM Amplifier Evaluation Module

Texas Instruments OPA3S2859RTWEVM Amplifier Evaluation Module (EVM) is designed to demonstrate the functionality and versatility of the OPA3S2859-EP. The OPA3S2859-EP is a dual-channel, programmable gain transimpedance amplifier (TIA). The evaluation module is shipped as an unpopulated board and will require configuration and component population by the user. The module is designed for general use with 50Ω impedance test equipment, with the ability to configure for different applications. The layout of the Texas Instruments OPA3S2859RTWEVM is optimized for performance using 1kΩ, 10kΩ, and 100kΩ resistances in the amplifier feedback paths, providing a wide range of gain options.