OPA837DCKEVM

Texas Instruments
595-OPA837DCKEVM
OPA837DCKEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA837 Operation Amp Evaluation Module

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Operational Amplifiers
OPA837DCK
2.7 V to 5.4 V
Brand: Texas Instruments
Operating Supply Current: 612 uA
Product Type: Amplifier IC Development Tools
Series: OPA837DCK
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542330000
USHTS:
8471601050
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA837DCKEVM Op Amp Evaluation Module

Texas Instruments OPA837DCKEVM Operational Amplifier Evaluation Module is designed to quickly and easily demonstrate the OPA837 amplifier offered in the DCK (SC70-5) package. The OPA837DCKEVM is developed for easy connection to standard 50Ω input and output impedance test equipment. Through onboard connectors, the OPA837DCKEVM is equipped to connect to power, signal source, and test instruments.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,177.69 ₹12,177.69