THS3491DDAEVM

Texas Instruments
595-THS3491DDAEVM
THS3491DDAEVM

Mfr.:

Description:
Amplifier IC Development Tools THS3491DDAEVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,845.99 ₹26,845.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
High Speed Amplifiers
THS3491
7 V to 16 V
Brand: Texas Instruments
Description/Function: Evaluates THS3491 current feedback amplifier in 8-pin DDA package
Operating Supply Current: 17.4 mA
Product Type: Amplifier IC Development Tools
Series: THS3491DDA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 213.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

THS3491DDAEVM Amplifier Evaluation Module

Texas Instruments THS3491DDAEVM Current Feedback Amplifier Evaluation Module is designed to quickly and easily demonstrate the THS3491 device. The THS3491 is a high-speed, high-voltage, and low-distortion current-feedback amplifier in an 8-pin DDA package. The THS3491DDAEVM demonstrates the functionality and performance of the THS3491 in a gain of 5V/V, driving an equivalent RLOAD = 100Ω. Through the use of onboard connectors, the THS3491DDAEVM is ready to connect to power, signal source, and test instruments. Setup for single-ended input and output operation the THS3491DDAEVM interfaces with 50Ω test equipment. Additionally, the heat sink on the bottom of the board helps with the overall device thermal dissipation for high output voltage swings.