KITIM69D129FV01FLEXTOBO1

Infineon Technologies
726-KITIM69D129FV01F
KITIM69D129FV01FLEXTOBO1

Mfr.:

Description:
Audio IC Development Tools Evaluation system for XENSIV MEMS microphones

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,227.04 ₹7,227.04

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Kits
MEMS Microphone
Brand: Infineon Technologies
Dimensions: 25 mm x 4.5 mm
For Use With: XENSIV MEMS Microphones
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_IM69D129FV01_FLEX SP006038667
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

XENSIV™ MEMS Microphone Flex Eval Kits

Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits contain five XENSIV MEMS microphones mounted on a flex board and one adapter board. These flex evaluation kits are designed to quickly and easily demonstrate the XENSIV MEMS microphones. Infineon Microphone Flex Evaluation Kits feature one microphone of the respective type mounted on each flex board. The flex board can be easily connected to an audio test setup using the included adapter board via a 6-position ZIF connector.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

KIT_IM69D129FV01_FLEX Evaluation Kit

Infineon Technologies KIT_IM69D129FV01_FLEX Microphone Flex Evaluation Kit is designed for the easy evaluation of the IM69D129FV01 low-power digital XENSIV™ MEMS microphone. This kit consists of five flex boards and one adapter board. The digital flex board includes a digital PDM output microphone and a 0.1µF supply bypass capacitor. The adapter board consists of a 6-position ZIF and a 2.54mm board-to-board connector. One microphone is mounted on each flex board. The included adapter board can easily connect a flex board to an audio testing setup through a 6-position ZIF connector. The KIT_IM69D129FV01_FLEX kit is used to obtain clear audio signals even for high SPL and is ideal for high-precision audio beams applications.