MIKROE-3448

Mikroe
932-MIKROE-3448
MIKROE-3448

Mfr.:

Description:
Audio IC Development Tools AudioAmp 6 Click

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 16-02-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,527.28 ₹1,527.28

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
Add-On Boards
Audio Amplifier
TPA3138D2
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Audio IC Development Tools
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3448 Audio Amp 6 Click

Mikroe MIKROE-3448 Audio Amp 6 Click is a mono/subwoofer audio amplifier that delivers 18.5W per channel with a 4Ω load. The Mikroe Audio Amp 6 is based on the TPA3138D2 class-D integrated amplifier. The amplifier utilizes a highly efficient switching scheme. It allows for longer operation and improved thermal performance with about 20mA in idle mode. This makes it the perfect choice for various battery-powered applications. Advanced EMI Suppression with Spread Spectrum Control allows the use of ferrite bead filters instead of bulky inductors. The TPA3138D2 IC is equipped with protection features, allowing a reliable operation.