EV_T4076

TDK InvenSense
410-EV_T4076
EV_T4076

Mfr.:

Description:
Audio IC Development Tools Eval board for MMICT4076

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,916.21 ₹2,916.21

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
MEMS Microphone
MMICT4076
Bulk
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: MEMS Microphone
Moisture Sensitive: Yes
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartSound
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518104000
ECCN:
EAR99

EV_T4076 Evaluation Board

TDK InvenSense EV_T4076 Evaluation Board allows quick evaluation of the performance of differential output analog T4706 MEMS microphones. This is a round PCB that measures the microphone in single-ended mode. The microphone is routed to a 4-pin plug to supply VDD and to measure the output signal. The PCB has a diameter of 12mm and a thickness of 1mm.