TPA3220EVM-MICRO

Texas Instruments
595-TPA3220EVM-MICRO
TPA3220EVM-MICRO

Mfr.:

Description:
Audio IC Development Tools TPA3220EVM-MICRO

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,506.63 ₹12,506.63

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Audio Amplifier
TPA3220
12 V to 30 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: TPA3220-MICRO
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 326.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPA3220EVM-MICRO Evaluation Module (EVM)

Texas Instruments TPA3220EVM-MICRO Evaluation Module (EVM) features the TPA3220 device, which is an analog input Class-D amplifier. This evaluation module is a 60mm x 80mm evaluation platform for a 2x100W amplifier with no heatsink. The TPA3220 comes with ultra-low idle losses and >90% efficiency allowing the PCB to become the heatsink (no bulky metal heatsink required). The evaluation module can operate from a single supply making system design easier, and integrates an analog front-end with multiple gain settings options for direct connection to most audio sources.