TPA3221EVM

Texas Instruments
595-TPA3221EVM
TPA3221EVM

Mfr.:

Description:
Audio IC Development Tools TPA3221EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,680.55 ₹19,680.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA3221
12 V to 30 V
Brand: Texas Instruments
Operating Supply Current: 14 A
Product Type: Audio IC Development Tools
Series: TPA3221
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3221EVM HD-Audio Evaluation Module (EVM)

Texas Instruments TPA3221EVM HD-Audio Evaluation Module (EVM) demonstrates the TPA3221 integrated circuit. The TPA3221 is an ultra-low idle-loss Class-D amplifier that keeps your system cooler and battery playing longer while supporting 100kHz high-resolution audio. The TPA3221 features single-rail power supply support, gain settings, mute, and integrated protection. The device also features an advanced integrated feedback design which allows very low distortion across the audio band and enables high audio quality. The TPA3221EVM evaluation module features adjustable gain settings ranging from 18db to 34dB and allows for flexible input signals with a 1-2 VRMS single-ended / differential analog input interface. This evaluation module supports 2xBTL (stereo) output channels or 1xPBTL (mono) output channel configurations. Texas Instruments TPA3221EVM is a complete reference design for TPA3221, ready for evaluation and excellent listening.