PCM1861EVM

Texas Instruments
595-PCM1861EVM
PCM1861EVM

Mfr.:

Description:
Audio IC Development Tools Evaluation Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,454.69 ₹21,454.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio
PCM1861
5 V
Brand: Texas Instruments
Description/Function: Easy-to-use board for full evaluation of the four channel PCM1861 ADC
For Use With: PCM1861
Interface Type: USB
Product Type: Audio IC Development Tools
Series: PCM1861
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

PCM186xEVM Evaluation Modules

Texas Instruments PCM186xEVM Evaluation Modules are easy-to-use boards for a complete evaluation of the 4-channel PCM186x Analog-to-Digital Converters (ADCs). The USB-12X board that is included connects the evaluation module to the PC and provides 5V power. The Texas Instruments PCM186xEVM evaluation modules are controlled by the PurePath™ Console, which can load, run, and save scripts.