MIKROE-4432

Mikroe
932-MIKROE-4432
MIKROE-4432

Mfr.:

Description:
Clock & Timer Development Tools Waveform 3 Click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 25-02-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,695.20 ₹2,695.20

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
Clock Generator
AD9837
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Waveform 3 Click

Mikroe Waveform 3 Click represents a high-performance signal generator and features the Analog Devices AD9837. The AD9837 is a low-power programmable waveform generator capable of producing sine, triangular, and square wave outputs. This direct digital synthesizer creates arbitrary analog waveforms from a fixed-frequency reference clock. It has software programmable output frequency and phase via a 3-wire SPI serial interface and is compatible with DSP standards.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.