RC21211-21212-PROG

Renesas Electronics
972-RC2121121212PROG
RC21211-21212-PROG

Mfr.:

Description:
Clock & Timer Development Tools RC21211-21212 AUTOCLOCK - 12 OUTPUTS PROGRAMMING BOARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,811.20 ₹34,811.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Boards
Clock Generator
RC21211, RC21212
Bulk
Brand: Renesas Electronics
Interface Type: USB
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

RC2121 Programming Boards

Renesas Electronics RC2121 Programming Boards facilitate programming blank RC21212 / RC21211 / RC21214 / RC21213 devices via its onboard USB interface and the RICBox GUI. The Renesas Electronics RC2121 Programming Boards allow for testing of general device configuration, output frequency, and GPI/GPIO settings. While unsuitable for evaluating device performance, the programmer board features a single onboard LDO that draws power from USB, providing 3.3V to all device power domains. Designed for seamless integration with any PC, the boards come equipped with a 25MHz crystal for testing purposes without requiring an external clock input.