RC21214-EVB

Renesas Electronics
972-RC21214-EVB
RC21214-EVB

Mfr.:

Description:
Clock & Timer Development Tools RC21214-EVB AUTOCLOCK - 8 OUTPUTS DUAL CRYSTAL

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹69,622.41 ₹69,622.41

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Boards
Clock Generator
RC21214
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, SPI, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V, 3.3 V, 2.5 V
Product Type: Clock & Timer Development Tools
Series: RC21214A
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

RC2121 Evaluation Boards

Renesas Electronics RC2121 Evaluation Boards facilitate clock generation evaluation in synthesizer mode for PCIe Gen compliance and commercial automotive applications. The Renesas Electronics RC2121 boards ensure precision and reliability with specifications boasting 169fs RMS phase jitter (10kHz to 20MHz, 156.25MHz) and PCIe Gen6 Common Clock (CC) with 27fs RMS. The boards provide robust performance for critical timing needs and compliance with commercial and automotive applications.