CDBCLOCKING-MB

Cirrus Logic
777-CDBCLOCKING-MB
CDBCLOCKING-MB

Mfr.:

Description:
Clock & Timer Development Tools Main board for CS2500/2501/2600

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,692.22 ₹50,692.22

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Clock & Timer Development Tools
RoHS:  
Development Boards
CS2500, CS2501, CS2600
Bulk
Brand: Cirrus Logic
For Use With: Clock Synthesizer and Multiplier
Interface Type: I2C, SPI
Product Type: Clock & Timer Development Tools
Series: 2500/2501/2600
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CS25x & CS2600 Hazelburn System Evaluation Boards

Cirrus Logic CS25x and CS2600 Hazelburn System Evaluation Boards are a development platform for the high-performance clocking devices CS2500, CS2501, and CS2600 clocking devices. These evaluation boards support both clock input and output and allow configuration and programming for a variety of use cases. The CDB-CLOCKING-MB is the motherboard of the development platform. The CDB2600-DC-SD and CDB250X-DC-SD are the daughter cards for the Hazelburn system for high-performance clocking devices. These evaluation boards also incorporate CS250X and CS2600 devices.