410-218

Digilent
424-PMOD-RTCC
410-218

Mfr.:

Description:
Clock & Timer Development Tools Real-time Clock/Calendar

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,396.77 ₹1,396.77

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RTC Additional Boards
RTC
Bulk
Brand: Digilent
Description/Function: A real-time clock and calendar
For Use With: MCP79410
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-218P-KIT
Unit Weight: 9.537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.