LMX2492EVM

Texas Instruments
595-LMX2492EVM
LMX2492EVM

Mfr.:

Description:
Clock & Timer Development Tools LMX2492 EVAL MOD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,236.39 ₹32,236.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Frequency Synthesizer
LMX2492
5 GHz, 10 GHz
Brand: Texas Instruments
Interface Type: SMA
Operating Supply Voltage: 3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: LMX2492
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

LMX2492EVM Evaluation Module (EVM)

Texas Instruments LMX2492EVM Evaluation Module (EVM) supports the evaluation of the LMX2492 and LMX2492-Q1. The LMX2492 and LMX2492-Q1 are ultra-low noise 14GHz wideband RF PLLs with ramp/chirp generation. These devices consist of a delta-sigma fractional-N PLL, phase detector, programmable 5V charge pump, and high-frequency divider for the VCO. The Texas Instruments LMX2492EVM includes an integrated LDO for the digital supply and a frequency/phase modulation terminal.