EVAL-AD7768FMCZ

Analog Devices
584-EVAL-AD7768FMCZ
EVAL-AD7768FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,156.66 ₹18,156.66

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7768
7 V to 9 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: AD7768, EVAL-SDP-CH1Z
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7768
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 475.818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7768FMCZ Evaluation Board

Analog Devices EVAL-AD7768FMCZ Evaluation Board is designed to evaluate the features of the AD7768 Sigma-Delta ADCs with power scaling. This full-featured evaluation board includes the AD7768 ADC and PC control in conjunction with the SDP-H1 System Demonstration Platform. The board regulates a 7-9V external bench-top supply to 5V and 3.3V to power the AD7768 and support components. The EVAL-AD7768FMCZ board connects to a USB port of a PC using the EVAL-SDP-CH1Z motherboard. The AD7768 evaluation software configures the AD7768 device register functionality. The software also provides DC and AC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.