AD9144-FMC-EBZ

Analog Devices
584-AD9144-FMC-EBZ
AD9144-FMC-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Quad, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60,420.99 ₹60,420.99

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
DAC
AD9144
3.3 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: FMC evaluation board
For Use With: AD9144
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9144
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9144 Quad DAC Evaluation Boards

Analog Devices Inc. AD9144 Quad DAC Evaluation Boards feature the AD9144 quad, 16-bit, 2.8GSPS, TxDAC+ digital-to-analog converter. It provides a maximum sample rate of 2.8GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF672x analog quadrature modulators (AQMs). A 4-wire serial port interface provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 14mA to 26mA. The evaluation board is evaluated with the AD-DPG3 tool. ADI's VisualAnalog™ software package can be used with the AD9144 evaluation board. It combines a powerful set of simulation and data analysis tools with a user-friendly graphical interface that allows designers to customize their input signal and data analysis.