EVAL-ADAQ7980SDZ

Analog Devices
584-EVAL-ADAQ7980SDZ
EVAL-ADAQ7980SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,596.47 ₹12,596.47

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Data Acquisition
ADAQ7980SDZ
9 V
Bulk
Brand: Analog Devices
For Use With: uModule Data Acquisition System
Interface Type: GUI, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Data Conversion IC Development Tools
Series: ADAQ7980
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADAQ7980SDZ Evaluation Board

Analog Devices Inc. EVAL-ADAQ7980SDZ full-featured Evaluation Board demonstrates the performance of the ADAQ7980 and ADAQ7988 μModule® Data Acquisition Systems. The EVAL-ADAQ7980SDZ includes the ADAQ7980 μModule on the board. The ADAQ7980 μModule provides the evaluation board with versatile analog signal conditioning circuitry, onboard reference, reference buffers, and ADC drivers. Designers can evaluate the performance of the ADAQ7988 μModule by limiting the ADAQ7980 μModule maximum sample rate to 500kSPS. The Analog Devices EVAL-ADAQ7980SDZ evaluation board also provides an easy-to-understand interface for various system applications.