EVAL-ADE9078EBZ

Analog Devices
584-EVAL-ADE9078EBZ
EVAL-ADE9078EBZ

Mfr.:

Description:
Data Conversion IC Development Tools ADE9078 Evaluation board

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,172.78 ₹52,172.78

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Inductance to Digital
ADE9078
3.3 V
Bulk
Brand: Analog Devices
For Use With: ADE9078
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 mA
Product Type: Data Conversion IC Development Tools
Series: ADE9078
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADE9078EBZ Evaluation Board

Analog Devices Inc. EVAL-ADE9078EBZ Evaluation Board enables designers to evaluate the ADE9078 Polyphase Energy Metering AFEs in a context close to an actual 3-phase meter implementation. This fully-featured evaluation board can operate in a standalone mode or in conjunction with the EVAL-SDP-CB1Z system demonstration platform and the evaluation software. When operating with the Analog Devices EVAL-SDP-CB1Z and the evaluation software, designers have access to the registers and features of the ADE9078 using a PC interface. Through the PC, time and frequency domain analysis can be performed.