ADS131A04EVM

Texas Instruments
595-ADS131A04EVM
ADS131A04EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS131A04EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,952.00 ₹26,952.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS131A04
5 V
Brand: Texas Instruments
Description/Function: An evaluation platform for a 24-bit, delta-sigma analog-to-digital converter with data rates up to 128 kSPS
For Use With: ADS131A04,TM4C1294
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADS131A04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

ADS131A04EVM Delta-Sigma ADC Evaluation Module

Texas Instruments ADS131A04EVM Delta-Sigma ADC Evaluation Module (EVM) is an evaluation platform for the ADS131A04. The ADS131A04 is a 24-bit, delta-sigma analog-to-digital converter (ADC) with data rates up to 128kSPS. The evaluation module is designed for communication via SPI between the ADS131A04 and TM4C1294 micro-controller. Multiple interface options and error detection/correction are provided for communications with a wide range of processors/micro-controllers. The Texas Instruments ADS131A04EVM includes the ADS131A04EVM and a USB mini cable.