BP-ADS7128

Texas Instruments
595-BP-ADS7128
BP-ADS7128

Mfr.:

Description:
Data Conversion IC Development Tools ADS7128 8-channel 12 -bit ADC BoosterPac

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,171.20 ₹16,171.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS7128
Brand: Texas Instruments
For Use With: SAR
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: BP-ADS7128
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

BP-ADS7128 BoosterPack™ Evaluation Module (EVM)

Texas Instruments BP-ADS7128 BoosterPack™ Evaluation Module (EVM) is a plug-in module that is a platform for evaluating the performance of the successive approximation register (SAR) analog-to-digital converter (ADC) ADS7128. The ADS7128 family of devices are analog, nanopower, eight-input-channel devices with an I/O expander. The Texas Instruments BP-ADS7128 is designed to showcase various modes of operation of the ADS7128. The evaluation module pairs with the MSP-EXP432E401Y MCU LaunchPad™ development kit, which is sold separately.