AMC1304L25EVM

Texas Instruments
595-AMC1304L25EVM
AMC1304L25EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC1304L25EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
Data Acquisitions
AMC1304L25
250 mV
Bulk
Brand: Texas Instruments
Description/Function: AMC1304L25 an isolated single channel, isolated, delta-sigma modulator
Interface Type: LVDS
Product Type: Data Conversion IC Development Tools
Series: AMC1304L25
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AMC1304L05EVM Evaluation Module (EVM)

Texas Instruments AMC1304L05x Evaluation Modules (EVM) are a small form factor board containing all the necessary components to evaluate the AMC1304x device. The AMC1304x are an isolated single-channel delta-sigma (ΔΣ) modulator used in high-resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The each of these evaluation modules includes 2-terminal screw connectors to provide easy access to analog input, digital output, and clock input of the modulator.