EVAL-AD5766ARDZ

Analog Devices
584-EVAL-AD5766ARDZ
EVAL-AD5766ARDZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 17-04-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,929.69 ₹13,929.69

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5766
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: AD5766
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5766ARDZ Evaluation Board

Analog Devices Inc. EVAL-AD5766ARDZ Evaluation Board simplifies the evaluation of the AD5766, a 16-channel, 16-bit/12-bit voltage output Digital-to-Analog Converter (DAC). Analog Devices Inc. EVAL-AD5766ARDZ features an integrated power solution using the ADP5071 switching regulator, which generates a bipolar supply of +8V and -22V from a +3.3V input, supporting a DAC output range of -20V to +6V. Alternatively, a linear power supply can be connected via AVDD_SEL and AVSS_SEL for all output ranges. The board can be controlled through the onboard P6 connector or the EVAL-SDP-CK1Z (SDP-K1) platform, which connects to a Windows PC via USB and interfaces with the AD5766 using the ACE evaluation software.