EVAL-ADA4350RUZ-P

Analog Devices
584-EVALADA4350RUZP
EVAL-ADA4350RUZ-P

Mfr.:

Description:
Data Conversion IC Development Tools Eval Bd with guard ring

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
ADC
ADA4350
3.3 V to 12 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: ADA4350
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADA4350RUZ Evaluation Board

Analog Devices EVAL-ADA4350RUZ evaluation board helps designers access the features of the ADA4350 analog front end (AFE) with ADC driver. The evaluation board is populated to enable designers to quickly prototype the most beneficial configuration of the ADA4350 AFE for the system. This 6-layer printed circuit board (PCB) features guard ring features to minimize leakage currents. EVAL-ADA4350RUZ accepts SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,256.80 ₹23,256.80