MAX31856EVSYS#

Analog Devices / Maxim Integrated
700-MAX31856EVSYS#
MAX31856EVSYS#

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation System for the MAX31856 Therm

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,018.63 ₹14,018.63

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Systems
Thermocouple to Digital Converters
MAX31856
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX31856 evaluation system
For Use With: USB2PMB1
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: MAX31856
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 167.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX31856EVSYS Evaluation System

Analog Devices MAX31856EVSYS Evaluation System provides the hardware and software necessary to evaluate the MAX31856 thermocouple-to-digital converter. The Analog Devices evaluation system includes the MAX31856PMB1 peripheral module with a Pmod-compatible connector for SPI communication. The system also includes the USB2PMB1 adapter board for communication with the software and a K-type thermocouple for temperature sensing. Other thermocouple types (J, N, R, S, T, E, and B) can be evaluated with a user-supplied thermocouple.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.