BOOSTXL-TUSS4470

Texas Instruments
595-BOOSTXL-TUSS4470
BOOSTXL-TUSS4470

Mfr.:

Description:
Data Conversion IC Development Tools TUSS4470 direct driv e ultrasonic transd

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,845.99 ₹26,845.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Ultrasonic AFE
TUSS4470
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: BOOSTXL-TUSS4470
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 182.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-TUSS4470 Ultrasonic Transducer EVM

Texas Instruments BOOSTXL-TUSS4470 Ultrasonic Transducer Evaluation Module (EVM) enables users to fully evaluate the TUSS4470 ultrasonic sensor signal conditioner and H-bridge driver. Transducer compatibility is expanded to open- or closed-top transducers operating between 30 to 1000kHz. The transducer drive stage is an internal H-bridge that can be configured to drive the transducer in direct-drive mode to achieve maximum voltage across the transducer or can be configured as a pre-driver for external FETs, enabling higher current and voltage drive for larger transducers. The drivers can either be controlled directly via MCU for complete customization of the burst signal or programmed via SPI with customizable burst length. The receive signal path includes a low-noise linear amplifier, a bandpass filter, and a logarithmic gain amplifier for input-dependent amplification. This feature allows for high sensitivity for weak signals and offers excellent input dynamic range over a full signal range. The associated TUSS Generation III EVM GUI can be used to customize, configure, and control the ultrasonic setup, as well as monitor the performance of the resulting ultrasonic activity. Texas Instruments BOOSTXL-TUSS4470 includes one H-bridge driven closed-top transducer.