PLABS-SAR-EVM-PDK

Texas Instruments
595-PLABSSAR-EVM-PDK
PLABS-SAR-EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools PLABS-SAR-EVM-PDK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64,597.97 ₹64,597.97

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Demonstration Kits
ADC
ADS7042 Series
Bulk
Brand: Texas Instruments
For Use With: ADS7042 Analog to Digital Converters
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: PLABS-SAR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.020 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLABS-SAR-EVM-PDK Performance Demonstration Kit

Texas Instruments PLABS-SAR-EVM-PDK Performance Demonstration Kit is an experimental platform used in conjunction with TI Precision Labs videos. This kit gives designers a deeper understanding of successive approximation register (SAR) analog-to-digital converter (ADC) circuits. The evaluation module (EVM) platform contains two channels for common SAR ADC circuits that can be easily connected to the precision signal injector evaluation module (PSIEVM). The PSIEVM can provide a low-distortion, low-noise input signal for driving the SAR ADC. The third channel is designed to show a power-consumption scaling with different throughputs on an ultra-low-power ADC. The Texas Instruments PLABS-SAR-EVM-PDK also contains ten coupon boards that can be installed on the motherboard to show performance impact with a different front-end driving circuit.