MAX22441CEEVKIT#

Analog Devices / Maxim Integrated
700-MAX22441CEEVKIT#
MAX22441CEEVKIT#

Mfr.:

Description:
Interface Development Tools Reinforced Ultra-Low Power Four-Channel

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,518.95 ₹4,518.95

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
MAX22441
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX22441
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX22441CE Evaluation Kit

Analog Devices Inc. MAX22441CE Evaluation Kit provides a proven design to evaluate the MAX22440, MAX22441, and MAX22442 reinforced, ultra-low-power, four-channel digital isolators. The MAX22441CE Kit is fully assembled, tested, and comes populated with the MAX22441CAEE+ digital isolator and supports the 16-pin QSOP package type. The EV kit should be powered by two independent isolated power supplies with nominal output voltages in the 1.71V to 5.5V range. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used. Four SMA connectors on each side of the board allow easy connections to signal generator(s) and oscilloscope.