MAX14840PMB1#

Analog Devices / Maxim Integrated
700-MAX14840PMB1#
MAX14840PMB1#

Mfr.:

Description:
Interface Development Tools Peripheral Module for MAX14840, RS-485 H

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,679.93 ₹2,679.93

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Peripheral Modules
RS-485
MAX14840E
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX14840PMB1 peripheral module provides the necessary hardware to interface the MAX14840E RS-485
For Use With: FPGA/CPU Expansion Port with Pmod Standard
Interface Type: UART
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX14840E
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX14840E 90-14840#PM1
Unit Weight: 79.713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Pmod™-Compatible Plug-In Modules

Analog Devices Pmod™-Compatible Plug-In Peripheral Modules provide users with a wide variety of analog and mixed-signal functions. These ADI modules simply plug into any Pmod™-configured FPGA/CPU expansion port. Flexible, carefully partitioned example programs are included for a working prototype in minutes.