DFR0627

DFRobot
426-DFR0627
DFR0627

Mfr.:

Description:
Interface Development Tools Gravity: I2C to Dual UART Module

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹718.72 ₹718.72

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
I2C to UART
WK2132
Brand: DFRobot
Dimensions: 32.5 mm x 27 mm
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Interface Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Gravity DFR0627 I2C to Dual UART Module

DFRobot Gravity DFR0627 I2C to Dual UART Module offers a data transmission rate of up to 1Mbps, and each sub-UART has an independent 256-byte FIFO hardware buffer for transmitting and receiving. The baud rate, word length, and check format of every sub-UART can be set independently. The module provides a 2Mbps maximum communication rate. At most, four such modules can be connected to one controller board to expand eight hardware serial ports. This I2C to dual UART module can be extremely suitable for use with IoT, ultrasonic ranging, and GPS modules.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.