VNCLO-MB1A

FTDI
895-VNCLO-MB1A
VNCLO-MB1A

Mfr.:

Description:
Interface Development Tools Vinco Mtherboard Req VNC2DEBUGMODULE

In Stock: 2

Stock:
2 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,858.71 ₹2,858.71
₹2,853.32 ₹14,266.60
₹2,851.52 ₹28,515.20
₹2,848.83 ₹71,220.75
₹2,847.03 ₹1,42,351.50
₹2,811.09 ₹2,81,109.00
₹2,773.36 ₹6,93,340.00

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB
Vinculum-II (VNC2) USB host controller
Bulk
Brand: FTDI
Description/Function: Vinculo Motherboard VNC2 Based
Dimensions: 68.6 mm x 55.4 mm x 15 mm
Interface Type: FIFO, SPI, Serial, UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: VNCLO
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: Vinculum
Part # Aliases: VINCULO
Unit Weight: 43.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that FTDI's Vinculo Motherboard part number
895-VNCLO-MB1A requires FTDI's VNC2 Debug Module part number
895-VNC2DEBUGMODULE in order to function.

The 895-VNC2DEBUGMODULE Debug Module is sold separately.


5-1110-25

CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Vinco Development Modules

FTDI Vinco Development Modules are used to create a low-cost development platform featuring a USB Host/Slave controller with integrated 16-bit CPU, unleashes new possibilities for cost-effective embedded design. The Vinco is inspired by the Arduino concept and shares the same form factor as the Arduino Duemilanove / Uno with two extra rows of headers. The Vinco platform allows designers to integrate powerful USB 2.0 interfacing by incorporating the FTDI Vinculum-II VNC2-64 dual-channel Host/Slave controller. With the capability of interfacing with the growing range of I/O application boards (shields) developed by the Arduino open-source community. The VNC2 combines a 16-bit/48MHz CPU core, 256KBytes of Flash memory, and 16KBytes of SRAM memory while also providing support for external UART, FIFO, PWM, GPIO, and SPI Slave/Master interfaces.